RS PRO Elbow Threaded-toTube Adaptor, Push In 12 mm to R 1/2, Push-in Connection Style

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProConnector A
Push In 12 mm
Connector B
R 1/2
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 1/2 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Alkuperämaa
Korea, Republic Of
€ 14,40
€ 14,40 5 kpl pussi (ilman ALV)
€ 18,07
€ 18,07 5 kpl pussi (Sis ALV:n)
1
€ 14,40
€ 14,40 5 kpl pussi (ilman ALV)
€ 18,07
€ 18,07 5 kpl pussi (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProConnector A
Push In 12 mm
Connector B
R 1/2
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 1/2 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Alkuperämaa
Korea, Republic Of