RS PRO End Mill, 5mm Cutter, HSCo, 6 mm Shank, 7.5mm Cut Length

Technical Document
Specifications
Brand
RS ProCutter Diameter
5mm
Cut Length
7.5mm
Material
HSCo
Overall Length
36 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Standard Length FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
€ 13.40
€ 13.40 Each (Exc. Vat)
€ 16.82
€ 16.82 Each (inc. VAT)
1
€ 13.40
€ 13.40 Each (Exc. Vat)
€ 16.82
€ 16.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
5mm
Cut Length
7.5mm
Material
HSCo
Overall Length
36 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Standard Length FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors