RS PRO ESD Earth Bonding Bracket With 1 x M5
RS Stock No.: 218-653Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Earth Bonding Point
Connector Type
1 x M5
Termination Type
Eyelet
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Country of Origin
China
€ 8.40
€ 8.40 Each (Exc. Vat)
€ 10.54
€ 10.54 Each (inc. VAT)
RS PRO ESD Earth Bonding Bracket With 1 x M5
1
€ 8.40
€ 8.40 Each (Exc. Vat)
€ 10.54
€ 10.54 Each (inc. VAT)
RS PRO ESD Earth Bonding Bracket With 1 x M5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
Earth Bonding Point
Connector Type
1 x M5
Termination Type
Eyelet
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Country of Origin
China