RS PRO Ethernet Media Converter

RS Stock No.: 816-4638Brand: RS PRO
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

RS Pro

Connector A

Ethernet

Connector B

BNC

Number of Connector B

1

Transmission Speed

10Mbit/s

Transmission Length

100 m, 185 m

Mounting

Surface

Nominal Supply Voltage

5V dc

Dimensions

94 x 70.3 x 26.2mm

Depth

70.3mm

Height

26.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

94mm

Country of Origin

Taiwan, Province Of China

Product details

RS Ethernet Converter (RJ45‐BNC)

10M Ethernet 10Base-T/2converter
RJ-45 connector for UTP interface
UTP CAT 3 or 5 cable up to 100m
Data Transfer Rate: 10Mbps
LED Indicator: BNC ACT, Power, TP Link/Activity, Collision
Power Supply: External Power Adapter DC5V1A
Network Connector
1x UTP RJ-45 Jacks,
1x BNC Connector Network Cable
LED
UTP: Cat.3 UTP cable
Coaxial: RG-58A/U thin cable
Maximum wire Length
UTP: 100m
Coaxial: 185m per segment

Standards

IEEE Standard: IEEE802.3 10Base-T/10Base-2

You may be interested in
Stock information temporarily unavailable.

€ 166.00

€ 166.00 Each (Exc. Vat)

€ 208.33

€ 208.33 Each (inc. VAT)

RS PRO Ethernet Media Converter

€ 166.00

€ 166.00 Each (Exc. Vat)

€ 208.33

€ 208.33 Each (inc. VAT)

RS PRO Ethernet Media Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector A

Ethernet

Connector B

BNC

Number of Connector B

1

Transmission Speed

10Mbit/s

Transmission Length

100 m, 185 m

Mounting

Surface

Nominal Supply Voltage

5V dc

Dimensions

94 x 70.3 x 26.2mm

Depth

70.3mm

Height

26.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

94mm

Country of Origin

Taiwan, Province Of China

Product details

RS Ethernet Converter (RJ45‐BNC)

10M Ethernet 10Base-T/2converter
RJ-45 connector for UTP interface
UTP CAT 3 or 5 cable up to 100m
Data Transfer Rate: 10Mbps
LED Indicator: BNC ACT, Power, TP Link/Activity, Collision
Power Supply: External Power Adapter DC5V1A
Network Connector
1x UTP RJ-45 Jacks,
1x BNC Connector Network Cable
LED
UTP: Cat.3 UTP cable
Coaxial: RG-58A/U thin cable
Maximum wire Length
UTP: 100m
Coaxial: 185m per segment

Standards

IEEE Standard: IEEE802.3 10Base-T/10Base-2

You may be interested in