RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 25mm

Technical Document
Specifications
Brand
RS ProMaterial
Glass Fibre Yarn
Product Type
Glass Fibre Tape
Maximum Operating Temperature
+300°C
Length
30m
Width
25mm
Thickness
3mm
Flame Retardant
Yes
Thermal Conductivity
0.05W/mK
Country of Origin
United Kingdom
Product details
Woven Glass Webbing
Suitable for pipe wrapping, jointing and seals, with a thermal conductivity of 0.05 W/mk
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 141.82
€ 141.82 Each (inc. VAT)
1
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 141.82
€ 141.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 113.00 |
3 - 5 | € 105.00 |
6 - 11 | € 99.00 |
12+ | € 90.00 |
Technical Document
Specifications
Brand
RS ProMaterial
Glass Fibre Yarn
Product Type
Glass Fibre Tape
Maximum Operating Temperature
+300°C
Length
30m
Width
25mm
Thickness
3mm
Flame Retardant
Yes
Thermal Conductivity
0.05W/mK
Country of Origin
United Kingdom
Product details
Woven Glass Webbing
Suitable for pipe wrapping, jointing and seals, with a thermal conductivity of 0.05 W/mk