RS PRO Flat, 4 mm Tip, 100 mm Blade, VDE/1000V

RS Stock No.: 253-144Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades

Stock information temporarily unavailable.

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.91

€ 8.91 Each (inc. VAT)

RS PRO Flat, 4 mm Tip, 100 mm Blade, VDE/1000V

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.91

€ 8.91 Each (inc. VAT)

RS PRO Flat, 4 mm Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screwdriver, Insulated, VDE

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades