RS PRO Flat Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 150 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Overall Length
150 mm
Blade Finish
Black Oxidized
Product details
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Overall Length
150 mm
Blade Finish
Black Oxidized
Product details
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap