RS PRO Flexible Conduit, 10mm Nominal Diameter, Nylon 6, Black

RS Stock No.: 279-6452Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

10mm

Material

Nylon 6

Conduit Type

Flexible

Outer Diameter

13mm

Colour

Black

Length

50m

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 67.00

€ 67.00 1 Reel of 50 Metres (Exc. Vat)

€ 84.08

€ 84.08 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 10mm Nominal Diameter, Nylon 6, Black

€ 67.00

€ 67.00 1 Reel of 50 Metres (Exc. Vat)

€ 84.08

€ 84.08 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 10mm Nominal Diameter, Nylon 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

10mm

Material

Nylon 6

Conduit Type

Flexible

Outer Diameter

13mm

Colour

Black

Length

50m

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China