RS PRO Flexible Coupling Flector 130mm

RS Stock No.: 183-811Brand: RS PRO
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

RS Pro

Size

130mm

Bore

50mm

Coupling Types

Jaw Coupling

Material

NBR

Colour

Black

Length

38mm

Country of Origin

China

Product details

RS PRO Flexible Coupling Inserts

Use these flexible coupling inserts in conjunction with RS PRO Jaw Couplings. They are made from nitrile rubber and designed to absorb shock loads and vibration. These clever devices have interlocking teeth that slot in HRC coupling seamlessly and will stop drive failure if the insert is damaged.

Features and Benefits

  • Rubber dampening spacers

  • Absorb shock loads and vibration

  • Interlocking teeth

  • Standard nitrile rubber

  • For use with Jaw Coupling

RS PRO Flexible Coupling Inserts Variants – Available Separately

Applications

  • IEC Motors

  • Shaft Misalignment

You may be interested in
RS PRO, 50mm Bore HRC Coupling Insert
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 20.30

€ 20.30 Each (Exc. Vat)

€ 25.48

€ 25.48 Each (inc. VAT)

RS PRO Flexible Coupling Flector 130mm

€ 20.30

€ 20.30 Each (Exc. Vat)

€ 25.48

€ 25.48 Each (inc. VAT)

RS PRO Flexible Coupling Flector 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 20.30
5 - 9€ 19.80
10 - 24€ 19.30
25+€ 19.00
You may be interested in
RS PRO, 50mm Bore HRC Coupling Insert
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

130mm

Bore

50mm

Coupling Types

Jaw Coupling

Material

NBR

Colour

Black

Length

38mm

Country of Origin

China

Product details

RS PRO Flexible Coupling Inserts

Use these flexible coupling inserts in conjunction with RS PRO Jaw Couplings. They are made from nitrile rubber and designed to absorb shock loads and vibration. These clever devices have interlocking teeth that slot in HRC coupling seamlessly and will stop drive failure if the insert is damaged.

Features and Benefits

  • Rubber dampening spacers

  • Absorb shock loads and vibration

  • Interlocking teeth

  • Standard nitrile rubber

  • For use with Jaw Coupling

RS PRO Flexible Coupling Inserts Variants – Available Separately

Applications

  • IEC Motors

  • Shaft Misalignment

You may be interested in
RS PRO, 50mm Bore HRC Coupling Insert
Price on AskingEach (Exc. Vat)