RS PRO FMK2 Type K Thermocouple Digital Thermometer for Facilities Management Use, Immersion, Surface Probe, 1

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCalibrated
RSCAL
Model Number
FMK2
Probe Type
Immersion, Surface
Application
Facilities Management
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 → 1 above 1000 °C
Data Storage
No
Length
400mm
Width
150mm
Height
120mm
Dimensions
400 x 150 x 120mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Intrinsically Safe
No
Weight
500g
Battery Type
PP3
Alkuperämaa
United Kingdom
€ 394,00
€ 394,00 kpl (ilman ALV)
€ 494,47
€ 494,47 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 394,00
€ 394,00 kpl (ilman ALV)
€ 494,47
€ 494,47 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCalibrated
RSCAL
Model Number
FMK2
Probe Type
Immersion, Surface
Application
Facilities Management
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 → 1 above 1000 °C
Data Storage
No
Length
400mm
Width
150mm
Height
120mm
Dimensions
400 x 150 x 120mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Intrinsically Safe
No
Weight
500g
Battery Type
PP3
Alkuperämaa
United Kingdom