RS PRO Foldable Flatbed Plastic Platform Truck, 200kg Load

RS Stock No.: 252-028Brand: RS PRO
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Truck Style

Flatbed

Platform Material

Plastic

Number of Platforms

1

Wheel Diameter

100mm

Foldable

Yes

Height

820mm

Width

500mm

Country of Origin

Thailand

Product details

Platform Trolley

Manufactured from reinforced injection moulded plastic
Folding chrome plated steel handle
Resistant to acids, alkalis and corrosion
Supplied in flat pack with full assembly instructions

Stock information temporarily unavailable.

Price on Asking

RS PRO Foldable Flatbed Plastic Platform Truck, 200kg Load

Price on Asking

RS PRO Foldable Flatbed Plastic Platform Truck, 200kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Truck Style

Flatbed

Platform Material

Plastic

Number of Platforms

1

Wheel Diameter

100mm

Foldable

Yes

Height

820mm

Width

500mm

Country of Origin

Thailand

Product details

Platform Trolley

Manufactured from reinforced injection moulded plastic
Folding chrome plated steel handle
Resistant to acids, alkalis and corrosion
Supplied in flat pack with full assembly instructions