RS PRO For Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max
RS Stock No.: 257-6412Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMedia Monitored
Air
Device Type
For Air
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Connection Type
Tubing
Maximum Pressure
1MPa
Material
PMMA
Maximum Operating Temperature
80°C
Series
RS Pro
Country of Origin
China
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 96.64
€ 96.64 Each (inc. VAT)
RS PRO For Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max
1
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 96.64
€ 96.64 Each (inc. VAT)
RS PRO For Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMedia Monitored
Air
Device Type
For Air
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Connection Type
Tubing
Maximum Pressure
1MPa
Material
PMMA
Maximum Operating Temperature
80°C
Series
RS Pro
Country of Origin
China