RS PRO G 1/8 0bar to 4 bar 3SCFM Pneumatic Material Transfer Unit with 12mm throat diameter
RS Stock No.: 414-244Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar
Inlet Port Thread Standard
G
Throat Diameter
12mm
Inlet Port Size
G 1/8
Input Air Flow
3SCFM
Output Air Flow
90SCFM
Material
Anodised Alloy
Stock information temporarily unavailable.
Price on Asking
RS PRO G 1/8 0bar to 4 bar 3SCFM Pneumatic Material Transfer Unit with 12mm throat diameter
1
Price on Asking
RS PRO G 1/8 0bar to 4 bar 3SCFM Pneumatic Material Transfer Unit with 12mm throat diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar
Inlet Port Thread Standard
G
Throat Diameter
12mm
Inlet Port Size
G 1/8
Input Air Flow
3SCFM
Output Air Flow
90SCFM
Material
Anodised Alloy