RS PRO G 3/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

Technical Document
Specifications
Brand
RS ProPort Connection
G 3/4
Drain Type
Manual, Semi Automatic
Manufacturer Series
T 100
Filtration Size
20µm
Pressure Gauge Port Size
G 1/8
Minimum Operating Pressure
0bar
Port Connection Thread Size
3/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
12bar
Country of Origin
Italy
€ 277.00
€ 277.00 Each (Exc. Vat)
€ 347.64
€ 347.64 Each (inc. VAT)
1
€ 277.00
€ 277.00 Each (Exc. Vat)
€ 347.64
€ 347.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPort Connection
G 3/4
Drain Type
Manual, Semi Automatic
Manufacturer Series
T 100
Filtration Size
20µm
Pressure Gauge Port Size
G 1/8
Minimum Operating Pressure
0bar
Port Connection Thread Size
3/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
12bar
Country of Origin
Italy