RS PRO Gate Valve, 1in

RS Stock No.: 510-3845Brand: RS PRO
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

110mm

Body Material

Bronze

Connection Size

1in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Gate Valve, 1-1/4in
€ 64.63Each (Exc. Vat)
RS PRO Gate Valve, 1in
€ 560.98Each (Exc. Vat)
Cimberio Gate Valve C70BST-25, 1in
€ 26.86Each (Exc. Vat)
PN20 series bronze gate valve,1in
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

RS PRO Gate Valve, 1in

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

RS PRO Gate Valve, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 53.50
5 - 9€ 51.50
10+€ 49.90
You may be interested in
RS PRO Gate Valve, 1-1/4in
€ 64.63Each (Exc. Vat)
RS PRO Gate Valve, 1in
€ 560.98Each (Exc. Vat)
Cimberio Gate Valve C70BST-25, 1in
€ 26.86Each (Exc. Vat)
PN20 series bronze gate valve,1in
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

110mm

Body Material

Bronze

Connection Size

1in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Gate Valve, 1-1/4in
€ 64.63Each (Exc. Vat)
RS PRO Gate Valve, 1in
€ 560.98Each (Exc. Vat)
Cimberio Gate Valve C70BST-25, 1in
€ 26.86Each (Exc. Vat)
PN20 series bronze gate valve,1in
Price on AskingEach (Exc. Vat)