RS PRO Green Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, Xenon Bulb, IP56

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Flexi DIN Mount
Bulb Type
Xenon
Current Consumption
395 mA, 460 mA
Current Type
DC
Base Diameter
108mm
Housing Colour
Black
Lamp Included
Yes
Height
223mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Xenon Beacons
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Supplied with
Lens and bulb
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.
€ 66,00
€ 66,00 kpl (ilman ALV)
€ 82,83
€ 82,83 kpl (Sis ALV:n)
1
€ 66,00
€ 66,00 kpl (ilman ALV)
€ 82,83
€ 82,83 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSupply Voltage
10 → 30 V dc
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Flexi DIN Mount
Bulb Type
Xenon
Current Consumption
395 mA, 460 mA
Current Type
DC
Base Diameter
108mm
Housing Colour
Black
Lamp Included
Yes
Height
223mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Maximum Temperature
+50°C
Special Features
Low Profile & Compact Design
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Xenon Beacons
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Supplied with
Lens and bulb
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.