RS PRO Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
€ 9,70
€ 9,70 kpl (ilman ALV)
€ 12,17
€ 12,17 kpl (Sis ALV:n)
1
€ 9,70
€ 9,70 kpl (ilman ALV)
€ 12,17
€ 12,17 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 9,70 |
15 - 24 | € 8,70 |
25 - 49 | € 7,90 |
50+ | € 7,10 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
34.4mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.