RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 7/0.53 mm, 100m, PVC Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Grey
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
7/0.53 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
2.7 → 3.3mm
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491X
Harmonised Code
H07V-R
Insulation Wall Thickness
0.7mm
Number of Strands
7
Size of Strands
mm
Alkuperämaa
Turkey
Tuotetiedot
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
€ 63,00
€ 63,00 1 kela 100 metriä (ilman ALV)
€ 79,06
€ 79,06 1 kela 100 metriä (Sis ALV:n)
1
€ 63,00
€ 63,00 1 kela 100 metriä (ilman ALV)
€ 79,06
€ 79,06 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Grey
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
7/0.53 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
2.7 → 3.3mm
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491X
Harmonised Code
H07V-R
Insulation Wall Thickness
0.7mm
Number of Strands
7
Size of Strands
mm
Alkuperämaa
Turkey
Tuotetiedot
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS