RS PRO Grey, 16mm², Single-Level, Screw Termination

RS Stock No.: 384-6994Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

WKN

American Wire Gauge

12 → 4AWG

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

71A

Distrelec Product Id

30405608

Country of Origin

Germany

Stock information temporarily unavailable.

€ 23.75

€ 4.75 Each (In a Pack of 5) (Exc. Vat)

€ 29.81

€ 5.961 Each (In a Pack of 5) (inc. VAT)

RS PRO Grey, 16mm², Single-Level, Screw Termination

€ 23.75

€ 4.75 Each (In a Pack of 5) (Exc. Vat)

€ 29.81

€ 5.961 Each (In a Pack of 5) (inc. VAT)

RS PRO Grey, 16mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

WKN

American Wire Gauge

12 → 4AWG

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

71A

Distrelec Product Id

30405608

Country of Origin

Germany