RS PRO Grey, 2.5mm², Spring Clamp Termination

RS Stock No.: 913-1273Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

15 (CSA) A, 15 (UL) A, 24 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Spring Clamp Terminal Blocks

Features and Benefits

• Slim, space-saving design with front connection
• 2.5 mm²
• Vibration proof anti-loosening wire connection with pre-stressed spring clamp
• Fast wiring and easy to operate
• Easy mounting and dismounting from DIN Rail
• Corrosion-proof terminal points
• Low contact resistance
• Easy for extension of terminal connection
• Easy handling and safe connection

You may be interested in
Stock information temporarily unavailable.

€ 20.65

€ 0.413 Each (In a Pack of 50) (Exc. Vat)

€ 25.92

€ 0.518 Each (In a Pack of 50) (inc. VAT)

RS PRO Grey, 2.5mm², Spring Clamp Termination

€ 20.65

€ 0.413 Each (In a Pack of 50) (Exc. Vat)

€ 25.92

€ 0.518 Each (In a Pack of 50) (inc. VAT)

RS PRO Grey, 2.5mm², Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

15 (CSA) A, 15 (UL) A, 24 (IEC) A

Country of Origin

Taiwan, Province Of China

Product details

Spring Clamp Terminal Blocks

Features and Benefits

• Slim, space-saving design with front connection
• 2.5 mm²
• Vibration proof anti-loosening wire connection with pre-stressed spring clamp
• Fast wiring and easy to operate
• Easy mounting and dismounting from DIN Rail
• Corrosion-proof terminal points
• Low contact resistance
• Easy for extension of terminal connection
• Easy handling and safe connection

You may be interested in