RS PRO Grey Feed Through Terminal Block, 50mm², Single-Level, Stud Termination
RS Stock No.: 796-0877Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
Series
CBB
Termination Method
Stud
Cable CSA
50mm²
Voltage Rating
1 kV
Current Rating
150A
Country of Origin
India
Stock information temporarily unavailable.
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 9.04
€ 9.04 Each (inc. VAT)
RS PRO Grey Feed Through Terminal Block, 50mm², Single-Level, Stud Termination
1
€ 7.20
€ 7.20 Each (Exc. Vat)
€ 9.04
€ 9.04 Each (inc. VAT)
RS PRO Grey Feed Through Terminal Block, 50mm², Single-Level, Stud Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 7.20 |
6 - 11 | € 6.70 |
12+ | € 6.50 |
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
Series
CBB
Termination Method
Stud
Cable CSA
50mm²
Voltage Rating
1 kV
Current Rating
150A
Country of Origin
India