RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.0mm Thick

RS Stock No.: 224-3442Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Width

12.0mm

Thickness

1mm

Thickness

1.0mm

Length

33m

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Foam Density

780kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 72.79

€ 72.79 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.0mm Thick

€ 58.00

€ 58.00 Each (Exc. Vat)

€ 72.79

€ 72.79 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 8€ 58.00
9 - 14€ 55.50
15+€ 53.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Width

12.0mm

Thickness

1mm

Thickness

1.0mm

Length

33m

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Foam Density

780kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in