RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

RS Stock No.: 214-1063Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 6.80

€ 6.80 1 Bag of 10 (Exc. Vat)

€ 8.53

€ 8.53 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

€ 6.80

€ 6.80 1 Bag of 10 (Exc. Vat)

€ 8.53

€ 8.53 1 Bag of 10 (inc. VAT)

RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

10

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China