RS PRO Grey PVC Reinforced PVC Ducting, 10m, 75mm Bend Radius
RS Stock No.: 327-8701Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
PVC
Outer Diameter
83.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Price on Asking
RS PRO Grey PVC Reinforced PVC Ducting, 10m, 75mm Bend Radius
1
Price on Asking
RS PRO Grey PVC Reinforced PVC Ducting, 10m, 75mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
PVC
Outer Diameter
83.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy