RS PRO Grey PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius
RS Stock No.: 327-8672Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
5m
Material
PVC
Outer Diameter
57.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Price on Asking
RS PRO Grey PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius
1
Price on Asking
RS PRO Grey PVC Reinforced PVC Ducting, 5m, 50mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
5m
Material
PVC
Outer Diameter
57.4mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy