RS PRO Handheld Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.3 % Accuracy - With UKAS Calibration

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAbsolute Maximum Temperature Measurement
+1300 °C, +1999°F
Calibrated
UKAS
Thermometer Type
Handheld
Probe Type
K
Best Accuracy
±0.3 %
Number of Temperature Inputs
1
Resolution
0.1 °C, 0.2 °F
Data Storage
Yes
Length
74mm
Width
39mm
Height
170mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
430g
Battery Type
9V
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Digital Thermometers - RS51 Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS Pro 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual
€ 244,00
€ 244,00 kpl (ilman ALV)
€ 306,22
€ 306,22 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
€ 244,00
€ 244,00 kpl (ilman ALV)
€ 306,22
€ 306,22 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAbsolute Maximum Temperature Measurement
+1300 °C, +1999°F
Calibrated
UKAS
Thermometer Type
Handheld
Probe Type
K
Best Accuracy
±0.3 %
Number of Temperature Inputs
1
Resolution
0.1 °C, 0.2 °F
Data Storage
Yes
Length
74mm
Width
39mm
Height
170mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
430g
Battery Type
9V
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Digital Thermometers - RS51 Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS Pro 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual