RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, RS Calibration

RS Stock No.: 192-6504Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Interface Type

USB

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

178g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Thermo / Hygro / Barometer

Triple tier LCD displays combined barometric pressure, temperature and relative humidity
Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.
Maximum and minimum readings with time stamp
Comparator function
Alarm output function
Auto power-off function
Data hold
Manual data memory and read

Stock information temporarily unavailable.

€ 760.00

€ 760.00 Each (Exc. Vat)

€ 953.80

€ 953.80 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, RS Calibration

Calibration type

€ 760.00

€ 760.00 Each (Exc. Vat)

€ 953.80

€ 953.80 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Interface Type

USB

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

178g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Thermo / Hygro / Barometer

Triple tier LCD displays combined barometric pressure, temperature and relative humidity
Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.
Maximum and minimum readings with time stamp
Comparator function
Alarm output function
Auto power-off function
Data hold
Manual data memory and read