RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS tilauskoodi: 397-887Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Heat Shrink Tubing tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Alkuperämaa

Germany

Tuotetiedot

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 11,25

€ 2,25 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 14,12

€ 2,824 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

€ 11,25

€ 2,25 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 14,12

€ 2,824 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5 - 70€ 2,25€ 11,25
75 - 245€ 2,10€ 10,50
250+€ 2,05€ 10,25

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Alkuperämaa

Germany

Tuotetiedot

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1