RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio
RS Stock No.: 252-7866Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
3mm
Colour
Clear
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin
Stock information temporarily unavailable.
Price on Asking
RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio
1
Price on Asking
RS PRO Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
3mm
Colour
Clear
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin