RS PRO Heating Element, 400 W, 240 V ac

RS tilauskoodi: 860-7195Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Heating Elements tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Element Type

Air Heater

Power Rating

400 W

Supply Voltage

240 V ac

Peak Temperature

+500°C

Alkuperämaa

India

Tuotetiedot

Air Heaters with Connector

Air heaters feature an open coil of high temperature resistance wire electrically isolated in a stainless steel sheath. Because the air being heated passes directly over the resistance wire, maximum heat transfer efficiency is achieved. Ar heaters are used for heat staking, plastic welding, laminating, drying, heat sealing, and any other operation where air needs to be heated up 500°C

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Saatat olla kiinnostunut
Air Heater, Flush Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)
Air Heater, NPT Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 72,00

€ 72,00 kpl (ilman ALV)

€ 90,36

€ 90,36 kpl (Sis ALV:n)

RS PRO Heating Element, 400 W, 240 V ac

€ 72,00

€ 72,00 kpl (ilman ALV)

€ 90,36

€ 90,36 kpl (Sis ALV:n)

RS PRO Heating Element, 400 W, 240 V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 72,00
5 - 9€ 69,00
10+€ 67,00
Saatat olla kiinnostunut
Air Heater, Flush Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)
Air Heater, NPT Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Element Type

Air Heater

Power Rating

400 W

Supply Voltage

240 V ac

Peak Temperature

+500°C

Alkuperämaa

India

Tuotetiedot

Air Heaters with Connector

Air heaters feature an open coil of high temperature resistance wire electrically isolated in a stainless steel sheath. Because the air being heated passes directly over the resistance wire, maximum heat transfer efficiency is achieved. Ar heaters are used for heat staking, plastic welding, laminating, drying, heat sealing, and any other operation where air needs to be heated up 500°C

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Saatat olla kiinnostunut
Air Heater, Flush Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)
Air Heater, NPT Fitting, 400 W, 240 V ac
Hintaa ei saatavillakpl (ilman ALV)