RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry 3A Range

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Connector Hood
Series
RS Pro A
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
3A
Body Orientation
Side Entry
Range
3A
IP Rating
IP44
Alkuperämaa
China
Tuotetiedot
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.
RS Pro Heavy Duty Power Connectors
€ 17,20
€ 17,20 kpl (ilman ALV)
€ 21,59
€ 21,59 kpl (Sis ALV:n)
1
€ 17,20
€ 17,20 kpl (ilman ALV)
€ 21,59
€ 21,59 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 17,20 |
10 - 24 | € 16,50 |
25 - 49 | € 15,90 |
50+ | € 15,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Connector Hood
Series
RS Pro A
Thread Size
M20
Mounting Type
Surface Mount
Manufacturer Size Code
3A
Body Orientation
Side Entry
Range
3A
IP Rating
IP44
Alkuperämaa
China
Tuotetiedot
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.