RS PRO Heavy Duty Power Connector Housing, M25 Thread, Top Entry

RS Stock No.: 208-3945Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H16B

Thread Size

M25

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 24.10

€ 24.10 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Top Entry

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 24.10

€ 24.10 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M25 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 19.20
10 - 49€ 18.70
50 - 99€ 17.90
100+€ 16.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H16B

Thread Size

M25

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in