RS PRO Heavy Duty Power Connector Housing, M25 Thread
RS Stock No.: 208-4766Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
H10B
Thread Size
M25
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
2
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
Stock information temporarily unavailable.
€ 14.80
€ 14.80 Each (Exc. Vat)
€ 18.57
€ 18.57 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, M25 Thread
1
€ 14.80
€ 14.80 Each (Exc. Vat)
€ 18.57
€ 18.57 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, M25 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 14.80 |
10 - 49 | € 14.40 |
50 - 99 | € 13.80 |
100+ | € 12.90 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
H10B
Thread Size
M25
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
2
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China