RS PRO Heavy Duty Power Connector Housing, M25 Thread
RS Stock No.: 208-4889Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16A
Thread Size
M25
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
2
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
Stock information temporarily unavailable.
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 28.11
€ 28.11 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, M25 Thread
1
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 28.11
€ 28.11 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Housing, M25 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 22.40 |
10 - 49 | € 21.70 |
50 - 99 | € 20.90 |
100+ | € 19.50 |
Technical Document
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16A
Thread Size
M25
Mounting Type
Side Mount
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
Number of Levers
2
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China