RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

RS Stock No.: 208-4203Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H32B

Thread Size

M32

Mounting Type

Top Mount

Manufacturer Size Code

RS-H32B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

4

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 44.40

€ 44.40 Each (Exc. Vat)

€ 55.72

€ 55.72 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

€ 44.40

€ 44.40 Each (Exc. Vat)

€ 55.72

€ 55.72 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 44.40
10 - 49€ 43.10
50 - 99€ 41.40
100+€ 38.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H32B

Thread Size

M32

Mounting Type

Top Mount

Manufacturer Size Code

RS-H32B

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

4

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in