RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

RS tilauskoodi: 171-5726Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Screw

Pole Format

6+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

6B

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Distrelec Product Id

30405344

Alkuperämaa

China

Tuotetiedot

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 21,50

€ 21,50 kpl (ilman ALV)

€ 26,98

€ 26,98 kpl (Sis ALV:n)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

€ 21,50

€ 21,50 kpl (ilman ALV)

€ 26,98

€ 26,98 kpl (Sis ALV:n)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 21,50
10 - 24€ 20,50
25 - 49€ 19,60
50+€ 18,80

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Screw

Pole Format

6+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

6B

Number Of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Distrelec Product Id

30405344

Alkuperämaa

China

Tuotetiedot

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors