RS PRO Hemisphere Anti Vibration Mount

RS Stock No.: 237-271Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

10.1mm

Overall Height

1.8mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Hemisphere

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Cylindrical

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
Stock information temporarily unavailable.

€ 6.40

€ 6.40 1 Bag of 72 (Exc. Vat)

€ 8.03

€ 8.03 1 Bag of 72 (inc. VAT)

RS PRO Hemisphere Anti Vibration Mount

€ 6.40

€ 6.40 1 Bag of 72 (Exc. Vat)

€ 8.03

€ 8.03 1 Bag of 72 (inc. VAT)

RS PRO Hemisphere Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 6.40
5 - 9€ 6.20
10+€ 6.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

10.1mm

Overall Height

1.8mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Hemisphere

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Cylindrical

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in