RS PRO Hot Plate, 750W, Coated Aluminium/Silicon
RS Stock No.: 284-6771Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHotplate Material
Coated Aluminium/Silicon
Plate Size
150 x 150 x 20mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
No
Heater Power Rating
750W
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,225.00
€ 1,225.00 Each (Exc. Vat)
€ 1,537.38
€ 1,537.38 Each (inc. VAT)
RS PRO Hot Plate, 750W, Coated Aluminium/Silicon
1
€ 1,225.00
€ 1,225.00 Each (Exc. Vat)
€ 1,537.38
€ 1,537.38 Each (inc. VAT)
RS PRO Hot Plate, 750W, Coated Aluminium/Silicon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHotplate Material
Coated Aluminium/Silicon
Plate Size
150 x 150 x 20mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
No
Heater Power Rating
750W
Country of Origin
United Kingdom