RS PRO Hot Plate & Stirrer, 700W, Aluminium, Silicon Alloy

RS Stock No.: 490-1020Brand: RS PRO
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

RS Pro

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

160 x 160mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

300 x 190 x 110mm

Weight

2.5kg

Height

110mm

Length

300mm

Width

190mm

Plate Length

160mm

Plate Width

160mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Hot Plate & Stirrer, 700W, Aluminium, Silicon Alloy

Price on Asking

RS PRO Hot Plate & Stirrer, 700W, Aluminium, Silicon Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

160 x 160mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

300 x 190 x 110mm

Weight

2.5kg

Height

110mm

Length

300mm

Width

190mm

Plate Length

160mm

Plate Width

160mm

You may be interested in