RS PRO HSS Cone Cutter 10mm x 22.5mm
RS Stock No.: 221-585Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Cone Cutter
Maximum Drilling Thickness
2mm
Material
HSS
Minimum Head Size
10mm
Maximum Head Size
22.5mm
Distrelec Product Id
30418666
Country of Origin
China
Stock information temporarily unavailable.
€ 35.90
€ 35.90 Each (Exc. Vat)
€ 45.05
€ 45.05 Each (inc. VAT)
RS PRO HSS Cone Cutter 10mm x 22.5mm
1
€ 35.90
€ 35.90 Each (Exc. Vat)
€ 45.05
€ 45.05 Each (inc. VAT)
RS PRO HSS Cone Cutter 10mm x 22.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Cone Cutter
Maximum Drilling Thickness
2mm
Material
HSS
Minimum Head Size
10mm
Maximum Head Size
22.5mm
Distrelec Product Id
30418666
Country of Origin
China