RS PRO Hybrid Power & Signal Connector, 2 + 2 Contacts, Cable, C3 Connector, Plug, Male, IP67

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber Of Contacts
2 + 2
Mounting Type
Cable
Connector Size
C3
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
15 + 2A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 2P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
7.5mm
Alkuperämaa
Taiwan, Province Of China
€ 57,00
€ 57,00 kpl (ilman ALV)
€ 71,54
€ 71,54 kpl (Sis ALV:n)
1
€ 57,00
€ 57,00 kpl (ilman ALV)
€ 71,54
€ 71,54 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber Of Contacts
2 + 2
Mounting Type
Cable
Connector Size
C3
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
15 + 2A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 2P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
7.5mm
Alkuperämaa
Taiwan, Province Of China