RS PRO Hybrid Stepper Motor, 4 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft
RS Stock No.: 180-5277Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
4 V
Frame Size
42.3 x 42.3mm
Shaft Diameter
5mm
Current Rating
950 mA
Winding Arrangement
Unipolar
Shaft Length
22mm
Depth
33mm
Resistance Per Phase
4.2Ω
Country of Origin
China
Stock information temporarily unavailable.
€ 52.50
€ 52.50 Each (Exc. Vat)
€ 65.89
€ 65.89 Each (inc. VAT)
RS PRO Hybrid Stepper Motor, 4 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft
1
€ 52.50
€ 52.50 Each (Exc. Vat)
€ 65.89
€ 65.89 Each (inc. VAT)
RS PRO Hybrid Stepper Motor, 4 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
4 V
Frame Size
42.3 x 42.3mm
Shaft Diameter
5mm
Current Rating
950 mA
Winding Arrangement
Unipolar
Shaft Length
22mm
Depth
33mm
Resistance Per Phase
4.2Ω
Country of Origin
China