RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS tilauskoodi: 123-3309Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Yleismittarit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98III

Display Type

LCD

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

Safety Category Level

CAT II, CAT III

Capacitance Measurement Resolution

0.001µF

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

460g

Maximum Operating Temperature

+50°C

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.09% + 2 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best AC Current Accuracy

±1.5% + 3 Digits

Width

48mm

Length

94mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS Pro IDM98III Digital Multimeter

The RS Pro IDM98III Digital Multimeter is a device designed for professionals that require accurate measurements and high-quality build. This multimeter features functions such as automatic voltage detection designed to make measurements easier and safer with extra reliability refreshed Data Hold System that warns a user with beeper sound and blinking backlit display once the LCD reading was held at an uncertain operation to avoid activation of data hold. The IDM98III also measurers True AC/DC RMS on both Amperes and Voltage functions for better accuracy or measurements and also features non-contact voltage detection system that allows for finding cables behind the walls and other objects.
All of the above is packed in a slim and ergonomically designed body integrated with one hand operated knob and buttons.

Standards

CAT IV 600 V/CAT III 1000 V

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 217,00

€ 217,00 kpl (ilman ALV)

€ 272,34

€ 272,34 kpl (Sis ALV:n)

RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

€ 217,00

€ 217,00 kpl (ilman ALV)

€ 272,34

€ 272,34 kpl (Sis ALV:n)

RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98III

Display Type

LCD

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

Safety Category Level

CAT II, CAT III

Capacitance Measurement Resolution

0.001µF

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Minimum Operating Temperature

-10°C

Height

190mm

Weight

460g

Maximum Operating Temperature

+50°C

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.09% + 2 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best AC Current Accuracy

±1.5% + 3 Digits

Width

48mm

Length

94mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS Pro IDM98III Digital Multimeter

The RS Pro IDM98III Digital Multimeter is a device designed for professionals that require accurate measurements and high-quality build. This multimeter features functions such as automatic voltage detection designed to make measurements easier and safer with extra reliability refreshed Data Hold System that warns a user with beeper sound and blinking backlit display once the LCD reading was held at an uncertain operation to avoid activation of data hold. The IDM98III also measurers True AC/DC RMS on both Amperes and Voltage functions for better accuracy or measurements and also features non-contact voltage detection system that allows for finding cables behind the walls and other objects.
All of the above is packed in a slim and ergonomically designed body integrated with one hand operated knob and buttons.

Standards

CAT IV 600 V/CAT III 1000 V