RS PRO IDS1054B, 50MHz Bench Oscilloscope, 4 Analogue Channels

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
7in
Record Length
10M points/ch
Minimum Time Base
5ns/div
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
TFT LCD
Power Source
Mains
Rise Time
7ns
Maximum Time Base
100s/div
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Plug Type
Europe, UK
Tuotetiedot
RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
Supplied with
Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)
RS Pro
€ 985,00
€ 985,00 kpl (ilman ALV)
€ 1 236,18
€ 1 236,18 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 985,00
€ 985,00 kpl (ilman ALV)
€ 1 236,18
€ 1 236,18 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsps
Screen Size
7in
Record Length
10M points/ch
Minimum Time Base
5ns/div
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
TFT LCD
Power Source
Mains
Rise Time
7ns
Maximum Time Base
100s/div
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Plug Type
Europe, UK
Tuotetiedot
RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.
The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.
Options available:
Supplied with
Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)