Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IEC C15 Socket to Type I Australian Plug Power Cord, 2m

RS tilauskoodi: 909-2178Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Power Cords tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Connector 1

IEC C15

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A

IEC C15

Connector B Gender

Male

Connector B

AS/NZS 3112 Australian Plug

Connector A Gender

Female

Alkuperämaa

China

Tuotetiedot

C15 to Aust/NZ AS3112 Power Cord

Brought to you under the trusted RS Brand, this IEC C15 'Hot Condition' power cord is commonly used with high temperature appliances such as kettles. The power cord has a moulded plug and socket, with integral strain relief. The AS3112 plug is able to be used in Australia and New Zealand.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 8,80

€ 8,80 kpl (ilman ALV)

€ 11,04

€ 11,04 kpl (Sis ALV:n)

RS PRO IEC C15 Socket to Type I Australian Plug Power Cord, 2m

€ 8,80

€ 8,80 kpl (ilman ALV)

€ 11,04

€ 11,04 kpl (Sis ALV:n)

RS PRO IEC C15 Socket to Type I Australian Plug Power Cord, 2m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 14€ 8,80
15 - 49€ 8,20
50+€ 7,70

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Connector 1

IEC C15

Connector 2

Type I Australian Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A

IEC C15

Connector B Gender

Male

Connector B

AS/NZS 3112 Australian Plug

Connector A Gender

Female

Alkuperämaa

China

Tuotetiedot

C15 to Aust/NZ AS3112 Power Cord

Brought to you under the trusted RS Brand, this IEC C15 'Hot Condition' power cord is commonly used with high temperature appliances such as kettles. The power cord has a moulded plug and socket, with integral strain relief. The AS3112 plug is able to be used in Australia and New Zealand.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.