RS PRO IEC C5 Socket to CEE 7/7 Plug Power Cord, 1.8m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C5
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Voltage Rating
250 V
Current Rating
2.5 A, 16 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1
Cross Sectional Area
3 x 0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
1
€ 8.00
€ 8.00 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | € 8.00 |
15 - 24 | € 7.50 |
25+ | € 7.10 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C5
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Voltage Rating
250 V
Current Rating
2.5 A, 16 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1
Cross Sectional Area
3 x 0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China