RS PRO IET1700 Earth Tester, 3999Ω RS Calibration

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Resistance Measurement
3999Ω
Calibrated
RSCAL
Best Accuracy
±2 % + 3 Digits
Measurement Type
Earth Resistance, Earth Voltage
Display Type
LCD
Battery Type
AA
Power Source
Battery
Weight
800g
Height
77mm
Includes
1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap
Length
190mm
Maximum Operating Temperature
+40°C
Width
140mm
Model Number p
IET1700
Safety Category Level
CAT III
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IET1700 Digital Earth Tester, 3 Pole
The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.
These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.
Features and Benefits:
- Large 3 digit, 4000 count LCD
- 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges
- Capable of measuring earth voltage
- Data hold, MAX / MIN function
- Auto power off to preserve battery life
- Automatic warning when resistance of auxiliary earth
- Meets IEC1010-1 safety standard
- Neck strap - can be carried easily around
Typical Applications:
Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:
- Electrical contractors
- Inspectors
- Telephone technicians
FAQs
Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries
Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.
Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.
Supplied with
Test leads, auxiliary earth spikes (x 4), AA batteries (x 8), carrying case, neck strap, user manual
€ 407.00
€ 407.00 Each (Exc. Vat)
€ 510.78
€ 510.78 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 407.00
€ 407.00 Each (Exc. Vat)
€ 510.78
€ 510.78 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Resistance Measurement
3999Ω
Calibrated
RSCAL
Best Accuracy
±2 % + 3 Digits
Measurement Type
Earth Resistance, Earth Voltage
Display Type
LCD
Battery Type
AA
Power Source
Battery
Weight
800g
Height
77mm
Includes
1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap
Length
190mm
Maximum Operating Temperature
+40°C
Width
140mm
Model Number p
IET1700
Safety Category Level
CAT III
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IET1700 Digital Earth Tester, 3 Pole
The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.
These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.
Features and Benefits:
- Large 3 digit, 4000 count LCD
- 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges
- Capable of measuring earth voltage
- Data hold, MAX / MIN function
- Auto power off to preserve battery life
- Automatic warning when resistance of auxiliary earth
- Meets IEC1010-1 safety standard
- Neck strap - can be carried easily around
Typical Applications:
Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:
- Electrical contractors
- Inspectors
- Telephone technicians
FAQs
Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries
Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.
Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.
Supplied with
Test leads, auxiliary earth spikes (x 4), AA batteries (x 8), carrying case, neck strap, user manual