RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9 → 13.1mm
Panel Cut Out Height
19.6mm
Contact Current Rating
12A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Square
Actuator Shape
Rectangle
Panel Cut Out Size
11.2 x 30.5mm
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Alkuperämaa
China
€ 10,30
€ 10,30 kpl (ilman ALV)
€ 12,93
€ 12,93 kpl (Sis ALV:n)
1
€ 10,30
€ 10,30 kpl (ilman ALV)
€ 12,93
€ 12,93 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9 → 13.1mm
Panel Cut Out Height
19.6mm
Contact Current Rating
12A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Square
Actuator Shape
Rectangle
Panel Cut Out Size
11.2 x 30.5mm
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Alkuperämaa
China