RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 250V ac, IP67

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F21R-512-JQ
Case Colour
Natural
Terminal Type
Solder Pin
Alkuperämaa
China
Tuotetiedot
RS Pro 19 mm Stainless Steel DPDT Latching Push Button
€ 17,70
€ 17,70 kpl (ilman ALV)
€ 22,21
€ 22,21 kpl (Sis ALV:n)
1
€ 17,70
€ 17,70 kpl (ilman ALV)
€ 22,21
€ 22,21 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
| Määrä | Yksikköhinta |
|---|---|
| 1 - 4 | € 17,70 |
| 5 - 9 | € 17,20 |
| 10 - 24 | € 16,70 |
| 25 - 49 | € 15,80 |
| 50+ | € 14,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F21R-512-JQ
Case Colour
Natural
Terminal Type
Solder Pin
Alkuperämaa
China
Tuotetiedot

