RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67

RS tilauskoodi: 111-5793Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB19-A0F21R-312-JQ

Case Colour

Natural

Terminal Type

Solder Pin

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 19,60

€ 19,60 kpl (ilman ALV)

€ 24,60

€ 24,60 kpl (Sis ALV:n)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67

€ 19,60

€ 19,60 kpl (ilman ALV)

€ 24,60

€ 24,60 kpl (Sis ALV:n)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 19,60
5 - 9€ 18,90
10 - 24€ 18,30
25+€ 17,30

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB19-A0F21R-312-JQ

Case Colour

Natural

Terminal Type

Solder Pin

Alkuperämaa

China